Humidity 0 ~ 100% RH Analog Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX92BC

DigiKey Part Number
5880-HX92BC-ND
Manufacturer
Manufacturer Product Number
HX92BC
Description
RELATIVE HUMIDITY TRANSMITTER, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity 0 ~ 100% RH Analog Current
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Humidity
Manufacturer
Omega
Humidity Range
0 ~ 100% RH
Series
Output Type
Analog Current
Packaging
Bulk
Output
4mA ~ 20mA
Part Status
Active
Voltage - Supply
9 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1390,01000 €390,01 €
Manufacturers Standard Package
Unit Price without VAT:390,01000 €
Unit Price with VAT:464,11190 €