
HX303AC | |
|---|---|
DigiKey Part Number | 5880-HX303AC-ND |
Manufacturer | |
Manufacturer Product Number | HX303AC |
Description | RELATIVE HUMIDITY/TEMPERATURE TR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Current ±2.5% RH 15 s Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Current | |
Output | 4mA ~ 20mA | |
Accuracy | ±2.5% RH | |
Response Time | 15 s | |
Sensitivity | - | |
Voltage - Supply | 12V ~ 40V | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,53000 € | 316,53 € |
| Unit Price without VAT: | 316,53000 € |
|---|---|
| Unit Price with VAT: | 376,67070 € |


