
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Current, Analog Voltage | |
Output | 0V ~ 10V, 4mA ~ 20mA | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | 12 ~ 40VDC | |
Mounting Type | - | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,33000 € | 276,33 € |
| Unit Price without VAT: | 276,33000 € |
|---|---|
| Unit Price with VAT: | 328,83270 € |

