
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Output Type | Current | |
Operating Temperature | 200°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.230,99000 € | 1.230,99 € |
| Unit Price without VAT: | 1.230,99000 € |
|---|---|
| Unit Price with VAT: | 1.464,87810 € |

