Humidity, Temperature 3 ~ 95% RH Analog Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX15-D

DigiKey Part Number
5880-HX15-D-ND
Manufacturer
Manufacturer Product Number
HX15-D
Description
RELATIVE HUMIDITY/TEMPERATURE TR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 3 ~ 95% RH Analog Current
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Humidity Range
3 ~ 95% RH
Manufacturer
Omega
Output Type
Analog Current
Series
Output
4mA ~ 20mA
Packaging
Bulk
Voltage - Supply
7V ~ 30V
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Sensor Type
Humidity, Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1888,30000 €888,30 €
Manufacturers Standard Package
Unit Price without VAT:888,30000 €
Unit Price with VAT:1.057,07700 €