Heat Tape 450°F (232°C) 0.072" (1.82mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTWT101-010-60F

DigiKey Part Number
5880-HTWT101-010-60F-ND
Manufacturer
Manufacturer Product Number
HTWT101-010-60F
Description
HEATER TAPE WITH BUILT-IN THERMO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Tape 450°F (232°C) 0.072" (1.82mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
522 W
Manufacturer
Omega
Voltage
120V
Series
Shape
Rectangular
Packaging
Bulk
Diameter
1.000" (25.40mm)
Part Status
Active
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Type
Heat Tape
Termination
Wire Leads
Temperature Rating
450°F (232°C)
Length - Lead Wire
0.072" (1.82mm)
Watt Density @ 12V
6 W/in²
Color
Brown
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1399,90000 €399,90 €
Manufacturers Standard Package
Unit Price without VAT:399,90000 €
Unit Price with VAT:475,88100 €