
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Tape | |
Temperature Rating | 450°F (232°C) | |
Watt Density @ 12V | 6 W/in² | |
Power (Watts) | 432 W | |
Voltage | 120V | |
Shape | Rectangular | |
Length | - | |
Width | - | |
Diameter | 1.000" (25.40mm) | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 0.072" (1.82mm) | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Brown | |
Approval Agency | CE | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,14000 € | 207,14 € |
| Unit Price without VAT: | 207,14000 € |
|---|---|
| Unit Price with VAT: | 246,49660 € |

