Heat Tape 450°F (232°C) 0.072" (1.82mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTWC101-002

DigiKey Part Number
5880-HTWC101-002-ND
Manufacturer
Manufacturer Product Number
HTWC101-002
Description
HEATER TAPE WITH BUILT-IN THERMO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Tape 450°F (232°C) 0.072" (1.82mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
Omega
Shape
Rectangular
Series
Diameter
1.000" (25.40mm)
Packaging
Bulk
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Part Status
Active
Termination
Wire Leads
Type
Heat Tape
Length - Lead Wire
0.072" (1.82mm)
Temperature Rating
450°F (232°C)
Color
Brown
Watt Density @ 12V
6 W/in²
Approval Agency
CE
Power (Watts)
144 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1199,96000 €199,96 €
Manufacturers Standard Package
Unit Price without VAT:199,96000 €
Unit Price with VAT:237,95240 €