
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Tape | |
Temperature Rating | 425°F (218°C) | |
Watt Density @ 12V | 6 W/in² | |
Power (Watts) | 432 W | |
Voltage | 120V | |
Shape | Rectangular | |
Length | 6' (1.83m) | |
Width | - | |
Diameter | 1.000" (25.40mm) | |
Thickness | - | |
Material | Silicone Rubber | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 6' (1.83m) | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Amber | |
Approval Agency | CE | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,53000 € | 249,53 € |
| Unit Price without VAT: | 249,53000 € |
|---|---|
| Unit Price with VAT: | 296,94070 € |

