Heat Tape 425°F (218°C) Silicone Rubber 6' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTWAT052-004

DigiKey Part Number
5880-HTWAT052-004-ND
Manufacturer
Manufacturer Product Number
HTWAT052-004
Description
HEATER TAPE WITH ADJUSTABLE THER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Tape 425°F (218°C) Silicone Rubber 6' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
Omega
Length
4' (1.22m)
Packaging
Bulk
Diameter
0.500" (12.70mm)
Part Status
Active
Material
Silicone Rubber
Type
Heat Tape
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Temperature Rating
425°F (218°C)
Termination
Wire Leads
Watt Density @ 12V
6 W/in²
Length - Lead Wire
6' (1.83m)
Power (Watts)
144 W
Color
Amber
Voltage
240V
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1288,75000 €288,75 €
Manufacturers Standard Package
Unit Price without VAT:288,75000 €
Unit Price with VAT:343,61250 €