
HTWAT051-002 | |
|---|---|
DigiKey Part Number | 5880-HTWAT051-002-ND |
Manufacturer | |
Manufacturer Product Number | HTWAT051-002 |
Description | HEATER TAPE WITH ADJUSTABLE THER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Tape 424°F (218°C) Silicone Rubber 0.072" (1.82mm) |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Omega | Length 24.000" (609.60mm) |
Series | Diameter 0.500" (12.70mm) |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Heat Tape | Termination Wire Leads |
Temperature Rating 424°F (218°C) | Length - Lead Wire 0.072" (1.82mm) |
Watt Density @ 12V 6 W/in² | Color Amber |
Power (Watts) 72 W | Approval Agency CE |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,03000 € | 224,03 € |
| Unit Price without VAT: | 224,03000 € |
|---|---|
| Unit Price with VAT: | 266,59570 € |

