22 AWG Hook-Up Wire 7/30 Natural 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTTG-1CU-322S-100

DigiKey Part Number
5880-HTTG-1CU-322S-100-ND
Manufacturer
Manufacturer Product Number
HTTG-1CU-322S-100
Description
HEATER HOOK-UP WIRE, HIGH TEMP,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Natural 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.080" (2.03mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
250°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1168,96000 €168,96 €
Manufacturers Standard Package
Unit Price without VAT:168,96000 €
Unit Price with VAT:201,06240 €