
HTTG-1CU-318S-25 | |
|---|---|
DigiKey Part Number | 5880-HTTG-1CU-318S-25-ND |
Manufacturer | |
Manufacturer Product Number | HTTG-1CU-318S-25 |
Description | HEATER HOOK-UP WIRE, HIGH TEMP, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Natural 300V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.090" (2.29mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | 250°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,49000 € | 45,49 € |
| Unit Price without VAT: | 45,49000 € |
|---|---|
| Unit Price with VAT: | 54,13310 € |

