
HTMG-1CU-314S/C-100 | |
|---|---|
DigiKey Part Number | 5880-HTMG-1CU-314S/C-100-ND |
Manufacturer | |
Manufacturer Product Number | HTMG-1CU-314S/C-100 |
Description | HEATER HOOK-UP WIRE, ULTRA-HIGH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Natural 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 450°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,66000 € | 365,66 € |
| Unit Price without VAT: | 365,66000 € |
|---|---|
| Unit Price with VAT: | 435,13540 € |

