
HSCAXL-020U-12 | |
|---|---|
DigiKey Part Number | 5880-HSCAXL-020U-12-ND |
Manufacturer | |
Manufacturer Product Number | HSCAXL-020U-12 |
Description | THERMOCOUPLE PROBE ASSEMBLY, HIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 1472°F (0 ~ 800°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Probe Temperature Range 32 ~ 1472°F (0 ~ 800°C) |
Part Status Active | Plug Color Yellow |
Type K-Type Thermocouple | Probe Length 12.000" (304.80mm) |
Usage Air, Gas, Surface | Probe Material XL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,10000 € | 90,10 € |
| Unit Price without VAT: | 90,10000 € |
|---|---|
| Unit Price with VAT: | 107,21900 € |

