
Category | Usage Surface |
Manufacturer Omega | Tip Type Contact, Spring |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Plug Color Yellow |
Part Status Active | Probe Length 36.000" (914.40mm) |
Type K-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,33000 € | 123,33 € |
| Unit Price without VAT: | 123,33000 € |
|---|---|
| Unit Price with VAT: | 146,76270 € |

