
Category | Usage Surface |
Manufacturer Omega | Tip Type Contact, Spring |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Plug Color Yellow |
Part Status Active | Probe Length 36.000" (914.40mm) |
Type K-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,64000 € | 138,64 € |
| Unit Price without VAT: | 138,64000 € |
|---|---|
| Unit Price with VAT: | 164,98160 € |

