
Category | Usage Surface |
Manufacturer Omega | Tip Type Contact, Spring |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Plug Color Black |
Part Status Active | Probe Length 18.000" (457.20mm) |
Type J-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,36000 € | 170,36 € |
| Unit Price without VAT: | 170,36000 € |
|---|---|
| Unit Price with VAT: | 202,72840 € |

