
HPS-CPSS-116U-6-SMP-M | |
|---|---|
DigiKey Part Number | 5880-HPS-CPSS-116U-6-SMP-M-ND |
Manufacturer | |
Manufacturer Product Number | HPS-CPSS-116U-6-SMP-M |
Description | HANDHELD THERMOCOUPLE PROBE, INT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Contact, Spring |
Datasheet | Datasheet |
Category | Usage Surface |
Manufacturer Omega | Tip Type Contact, Spring |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Plug Color Yellow |
Part Status Active | Probe Length 6.000" (152.40mm) |
Type K-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,79000 € | 94,79 € |
| Unit Price without VAT: | 94,79000 € |
|---|---|
| Unit Price with VAT: | 112,80010 € |

