Socket Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC-IR-S

DigiKey Part Number
5880-HPC-IR-S-ND
Manufacturer
Manufacturer Product Number
HPC-IR-S
Description
THERMOCOUPLE CRIMP CONTACT FOR M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Omega
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Gold
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,15000 €221,15 €
Manufacturers Standard Package
Unit Price without VAT:221,15000 €
Unit Price with VAT:263,16850 €