Pin Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC-AU-P

DigiKey Part Number
5880-HPC-AU-P-ND
Manufacturer
Manufacturer Product Number
HPC-AU-P
Description
THERMOCOUPLE CRIMP CONTACT FOR M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Omega
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Gold
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,62000 €33,62 €
Manufacturers Standard Package
Unit Price without VAT:33,62000 €
Unit Price with VAT:40,00780 €