
HJMQSS-062E-6 | |
|---|---|
DigiKey Part Number | 5880-HJMQSS-062E-6-ND |
Manufacturer | |
Manufacturer Product Number | HJMQSS-062E-6 |
Description | THERMOCOUPLE PROBE ASSEMBLY, QUI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Air, Beaded 32 ~ 824°F (0 ~ 440°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Probe Temperature Range 32 ~ 824°F (0 ~ 440°C) |
Part Status Active | Plug Color Black |
Type J-Type Thermocouple | Probe Length 6.000" (152.40mm) |
Usage Air, Gas, Surface | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,06000 € | 68,06 € |
| Unit Price without VAT: | 68,06000 € |
|---|---|
| Unit Price with VAT: | 80,99140 € |

