
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Torque Gauge | |
Display Units | kgFmm, lbFin, Ncm, ozFin | |
Capacity | - | |
Accuracy | ±0.5% | |
Resolution | - | |
Display Type | LCD | |
Features | USB Output | |
Sampling Rate (Per Second) | 2000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.064,73000 € | 2.064,73 € |
| Unit Price without VAT: | 2.064,73000 € |
|---|---|
| Unit Price with VAT: | 2.457,02870 € |

