
HHM-NCV40 | |
|---|---|
DigiKey Part Number | 5880-HHM-NCV40-ND |
Manufacturer | |
Manufacturer Product Number | HHM-NCV40 |
Description | VOLTAGE DETECTOR, WITH ADJUSTABL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 600V Measures Voltage, Current and Frequency |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures Voltage, Current and Frequency | |
Ratings | CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 25,90630 € |

