
HHM-EX505 | |
|---|---|
DigiKey Part Number | 5880-HHM-EX505-ND |
Manufacturer | |
Manufacturer Product Number | HHM-EX505 |
Description | INDUSTRIAL MULTIMETER FOR HEAVY |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Diode Test Function Features Auto Off |
Datasheet | Datasheet |
Category | Display Count 4000 |
Manufacturer Omega | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Diode Test |
Packaging Bulk | Features Auto Off |
Part Status Obsolete | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT II 600V |
Display Digits 4.0 | Includes Battery |
Display Type LCD |

