
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -20°C ~ 55°C | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Data Logging | |
Probe Type | J, K, T, E, R, S, N | |
Battery Cell Size | AA (3) | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,92000 € | 683,92 € |
| Unit Price without VAT: | 683,92000 € |
|---|---|
| Unit Price with VAT: | 813,86480 € |

