
Category | Display Type LCD |
Manufacturer Omega | Input Type Thermocouple |
Packaging Bulk | Features Backlight |
Part Status Active | Probe Type K |
Type Handheld | Battery Cell Size AAA (4) |
Temperature Display C°/F° | Includes Battery |
Temperature Range 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,27000 € | 275,27 € |
| Unit Price without VAT: | 275,27000 € |
|---|---|
| Unit Price with VAT: | 327,57130 € |

