
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C° | |
Temperature Range | 0°C ~ 50°C | |
Display Type | LCD | |
Input Type | Probe | |
Features | Backlight | |
Probe Type | Contact | |
Battery Cell Size | AAA (3) | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,04000 € | 119,04 € |
| Unit Price without VAT: | 119,04000 € |
|---|---|
| Unit Price with VAT: | 141,65760 € |

