
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -210°C ~ 1767°C | |
Display Type | LCD | |
Input Type | Probe | |
Features | - | |
Probe Type | J, K | |
Battery Cell Size | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,59000 € | 244,59 € |
| Unit Price without VAT: | 244,59000 € |
|---|---|
| Unit Price with VAT: | 291,06210 € |


