
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C° | |
Temperature Range | -200°C ~ 1370°C | |
Display Type | - | |
Input Type | - | |
Features | - | |
Probe Type | J, K | |
Battery Cell Size | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,16000 € | 179,16 € |
| Unit Price without VAT: | 179,16000 € |
|---|---|
| Unit Price with VAT: | 213,20040 € |

