
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -20°C ~ 130°C | |
Display Type | LCD | |
Input Type | Probe | |
Features | Auto Off, Hold | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Adapter, Battery |

