
HH414 | |
|---|---|
DigiKey Part Number | 5880-HH414-ND |
Manufacturer | |
Manufacturer Product Number | HH414 |
Description | HANDHELD TEMPERATURE/HUMIDITY ME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Handheld -328 ~ 2502°F (-200 ~ 1372°C) Thermocouple Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -328 ~ 2502°F (-200 ~ 1372°C) | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Auto Off, Hold, Min/Max/Ave | |
Probe Type | K | |
Battery Cell Size | 9V | |
Includes | Adapter, Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,73000 € | 380,73 € |
| Unit Price without VAT: | 380,73000 € |
|---|---|
| Unit Price with VAT: | 453,06870 € |

