
HH-N-20-200 | |
|---|---|
DigiKey Part Number | 5880-HH-N-20-200-ND |
Manufacturer | |
Manufacturer Product Number | HH-N-20-200 |
Description | THERMOCOUPLE WIRE, DUPLEX INSULA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 20 AWG 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Nicrosil, Nisil |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 200.0' (61.0m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 704°C |
Wire Gauge | Conductor Insulation Glass Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,77000 € | 541,77 € |
| Unit Price without VAT: | 541,77000 € |
|---|---|
| Unit Price with VAT: | 644,70630 € |

