
HEMQSS-125G-6 | |
|---|---|
DigiKey Part Number | 5880-HEMQSS-125G-6-ND |
Manufacturer | |
Manufacturer Product Number | HEMQSS-125G-6 |
Description | THERMOCOUPLE PROBE ASSEMBLY, QUI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | E-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 1202°F (0 ~ 650°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Probe Temperature Range 32 ~ 1202°F (0 ~ 650°C) |
Part Status Active | Plug Color Violet |
Type E-Type Thermocouple | Probe Length 6.000" (152.40mm) |
Usage Air, Gas, Surface | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,11000 € | 65,11 € |
| Unit Price without VAT: | 65,11000 € |
|---|---|
| Unit Price with VAT: | 77,48090 € |

