Input, Output (I/O) Module DIN Rail 18 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE359DIQ512

DigiKey Part Number
5880-HE359DIQ512-ND
Manufacturer
Omega
Manufacturer Product Number
HE359DIQ512
Description
I/O MODULE 4 ANALOG 4 REL 18-30V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 18 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
4 - Relay
Manufacturer
Omega
Voltage - Supply
18 ~ 30VDC
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Termination Style
Screw Terminal
Type
Input, Output (I/O) Module
Operating Temperature
-10°C ~ 60°C
Number of Inputs and Type
4 - Analog
Approval Agency
CE, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1408,42000 €408,42 €
Manufacturers Standard Package
Unit Price without VAT:408,42000 €
Unit Price with VAT:486,01980 €