
Category | Voltage - Supply 10 ~ 30VDC |
Manufacturer Omega | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Input, Output (I/O) Module | Approval Agency CE, UL |
Number of Inputs and Type 4 - Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,22000 € | 512,22 € |
| Unit Price without VAT: | 512,22000 € |
|---|---|
| Unit Price with VAT: | 609,54180 € |

