
Category | Expandable Non-Expandable |
Manufacturer Omega | Voltage - Supply 12 ~ 24VDC |
Series | Communications Ethernet |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Number of Inputs and Type 12 - Digital | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Outputs and Type 2 - Analog | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.214,06000 € | 1.214,06 € |
| Unit Price without VAT: | 1.214,06000 € |
|---|---|
| Unit Price with VAT: | 1.444,73140 € |

