
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cartridge Heater | |
Temperature Rating | 1112°F (600°C) | |
Watt Density @ 12V | 160 W/in² | |
Power (Watts) | 60 W | |
Voltage | 120V | |
Shape | Circular | |
Length | 1.500" (38.10mm) | |
Width | - | |
Diameter | 0.125" (3.18mm) | |
Thickness | - | |
Material | Stainless Steel | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 12.000" (304.80mm) | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Silver | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,66000 € | 65,66 € |
| Unit Price without VAT: | 65,66000 € |
|---|---|
| Unit Price with VAT: | 78,13540 € |

