Cartridge Heater 1112°F (600°C) Stainless Steel 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC19102

DigiKey Part Number
5880-HDC19102-ND
Manufacturer
Manufacturer Product Number
HDC19102
Description
CARTRIDGE HEATER WITH 321 SS SHE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cartridge Heater 1112°F (600°C) Stainless Steel 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
Omega
Shape
Circular
Series
Length
1.250" (31.75mm)
Packaging
Bulk
Diameter
0.125" (3.18mm)
Part Status
Active
Material
Stainless Steel
Type
Cartridge Heater
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Temperature Rating
1112°F (600°C)
Termination
Wire Leads
Watt Density @ 12V
180 W/in²
Length - Lead Wire
12.000" (304.80mm)
Power (Watts)
50 W
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,81000 €83,81 €
Manufacturers Standard Package
Unit Price without VAT:83,81000 €
Unit Price with VAT:99,73390 €