Cartridge Heater 1400°F (760°C) Stainless Steel 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC00157

DigiKey Part Number
5880-HDC00157-ND
Manufacturer
Manufacturer Product Number
HDC00157
Description
CARTRIDGE HEATER WITH 321 SS SHE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cartridge Heater 1400°F (760°C) Stainless Steel 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Circular
Manufacturer
Omega
Length
1.000" (25.40mm)
Series
Diameter
0.371" (9.42mm)
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Type
Cartridge Heater
Termination
Wire Leads
Temperature Rating
1400°F (760°C)
Length - Lead Wire
10.000" (254.00mm)
Watt Density @ 12V
212 W/in²
Color
Silver
Power (Watts)
250 W
Approval Agency
CSA, cURus
Voltage
120V
Features
Leads Potted, User Selectable Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,56000 €65,56 €
Manufacturers Standard Package
Unit Price without VAT:65,56000 €
Unit Price with VAT:78,01640 €