
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cartridge Heater | |
Temperature Rating | - | |
Watt Density @ 12V | 113 W/in² | |
Power (Watts) | 100 W | |
Voltage | 120V | |
Shape | Square | |
Length | - | |
Width | - | |
Diameter | 0.375" (9.53mm) | |
Thickness | - | |
Material | Stainless Steel | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 10.000" (254.00mm) | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Silver | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,29000 € | 53,29 € |
| Unit Price without VAT: | 53,29000 € |
|---|---|
| Unit Price with VAT: | 63,41510 € |

