Cartridge Heater Stainless Steel 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC00092

DigiKey Part Number
5880-HDC00092-ND
Manufacturer
Manufacturer Product Number
HDC00092
Description
CARTRIDGE HEATER WITH 321 SS SHE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cartridge Heater Stainless Steel 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Manufacturer
Omega
Diameter
0.250" (6.35mm)
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Type
Cartridge Heater
Termination
Wire Leads
Watt Density @ 12V
93 W/in²
Length - Lead Wire
10.000" (254.00mm)
Power (Watts)
400 W
Color
Silver
Voltage
120V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,42000 €106,42 €
Manufacturers Standard Package
Unit Price without VAT:106,42000 €
Unit Price with VAT:126,63980 €