Cartridge Heater 1400°F (760°C) Stainless Steel 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC00027

DigiKey Part Number
5880-HDC00027-ND
Manufacturer
Manufacturer Product Number
HDC00027
Description
CARTRIDGE HEATER WITH 321 SS SHE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cartridge Heater 1400°F (760°C) Stainless Steel 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Cartridge Heater
Temperature Rating
1400°F (760°C)
Watt Density @ 12V
306 W/in²
Power (Watts)
300 W
Voltage
240V
Shape
Circular
Length
1.750" (44.45mm)
Width
-
Diameter
0.250" (6.35mm)
Thickness
-
Material
Stainless Steel
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
10.000" (254.00mm)
Material - Insulation
-
Wire Gauge
-
Color
Silver
Approval Agency
-
Features
Leads Potted, User Selectable Voltage
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,40000 €60,40 €
Manufacturers Standard Package
Unit Price without VAT:60,40000 €
Unit Price with VAT:71,87600 €