
GTMQSS-125U-3 | |
|---|---|
DigiKey Part Number | 5880-GTMQSS-125U-3-ND |
Manufacturer | |
Manufacturer Product Number | GTMQSS-125U-3 |
Description | LOW NOISE THERMOCOUPLE PROBE, MI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 599°F (0 ~ 315°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Probe Temperature Range 32 ~ 599°F (0 ~ 315°C) |
Part Status Active | Plug Color Blue |
Type T-Type Thermocouple | Probe Length 3.000" (76.20mm) |
Usage Air, Gas, Surface | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 € | 56,52 € |
| Unit Price without VAT: | 56,52000 € |
|---|---|
| Unit Price with VAT: | 67,25880 € |

