
Category | Type Handheld |
Manufacturer Omega | Temperature Display C° |
Series | Temperature Range -20°C ~ 150°C |
Packaging Bulk | Probe Type Contact |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |

