
Category | Usage Surface |
Manufacturer Omega | Tip Type Contact, Spring |
Packaging Bulk | Plug Type Sub-Mini (Thermocouple Plug) |
Part Status Active | Plug Color Yellow |
Type K-Type Thermocouple | Probe Length 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,65000 € | 63,65 € |
| Unit Price without VAT: | 63,65000 € |
|---|---|
| Unit Price with VAT: | 75,74350 € |

