
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Spring | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 12.000" (304.80mm) | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,90000 € | 66,90 € |
| Unit Price without VAT: | 66,90000 € |
|---|---|
| Unit Price with VAT: | 79,61100 € |

