
Category | Usage Surface |
Manufacturer Omega | Tip Type Contact, Spring |
Packaging Bulk | Plug Type Sub-Mini (Thermocouple Plug) |
Part Status Active | Plug Color Yellow |
Type K-Type Thermocouple | Probe Length 12.000" (304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,92000 € | 84,92 € |
| Unit Price without VAT: | 84,92000 € |
|---|---|
| Unit Price with VAT: | 101,05480 € |

