
Category | Usage Surface |
Manufacturer Omega | Tip Type Contact, Spring |
Packaging Bulk | Plug Type Sub-Mini (Thermocouple Plug) |
Part Status Active | Plug Color Black |
Type J-Type Thermocouple | Probe Length 8.000" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,76000 € | 62,76 € |
| Unit Price without VAT: | 62,76000 € |
|---|---|
| Unit Price with VAT: | 74,68440 € |

