
GJMQSS-125U-3 | |
|---|---|
DigiKey Part Number | 5880-GJMQSS-125U-3-ND |
Manufacturer | |
Manufacturer Product Number | GJMQSS-125U-3 |
Description | LOW NOISE THERMOCOUPLE PROBE, MI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 968°F (0 ~ 520°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 968°F (0 ~ 520°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Black | |
Probe Length | 3.000" (76.20mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,08000 € | 70,08 € |
| Unit Price without VAT: | 70,08000 € |
|---|---|
| Unit Price with VAT: | 83,39520 € |

